142-0403-101
Johnson / Cinch Connectivity SolutionsSMA Plug Assembly Right Angle Cabled, RG316 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0403-101
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 12.4 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
16.99 x 7.92 mm
The Johnson / Cinch Connectivity Solutions 142-0403-101 is a versatile Conn SMA with a frequency range of 0Hz to 12.4GHz. Designed for cable mounting, this connector features a crimp termination method and a 50 Ohm impedance. With a gold over nickel plating, it offers excellent conductivity and durability. The right-angle configuration allows for efficient use of space in applications where vertical connections are not ideal. Whether you need secure and reliable connections for RF and microwave applications or professional-grade solutions for high-performance systems, the Johnson / Cinch Connectivity Solutions 142-0403-101 provides optimal signal integrity and meets industry standards.
Search Keywords:
1420403101
IN STOCK:
1,901
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$5.197
$129.925
50
$4.648
$232.400
100
$4.487
$448.700
250
$4.394
$1,098.500
500
$4.350
$2,175.000
1,000
$4.165
$4,165.000
2,500
$4.124
$10,310.000
5,000
+
$4.083
$20,415.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
142-0403-011
SMA Plug Assembly, Straight Cabled, RG316
142-0701-201
SMA Jack Assembly, Straight PCB Mount
JANTX2N2222A
Bipolar (BJT) Transistor - NPN - 800mA Collector (Ic) - 50V Collector Emitter Breakdown - ...
269-RB
Dual Binding Post - 10-32 Thread - Hex Head Shape - 5/8" Head Height - 0.750" Center - 0.5...
MJ15024G
Bipolar (BJT) Transistor NPN 250 V 16 A 4MHz 250 W Through Hole TO-204 (TO-3)