help desk software
DATA SHEET

142-0403-106

Johnson / Cinch Connectivity Solutions

SMA Plug Assembly Right Angle Cabled, RG316 .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0403-106
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 12.4 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
16.99 x 7.92 mm
The Johnson / Cinch Connectivity Solutions part 142-0403-106 is a Conn SMA PL, designed to provide excellent performance in a wide frequency range of 0Hz to 12.4GHz. It has a 50Ohm impedance and a highly reliable crimp mechanism for secure cable attachment. The connector features a right-angle configuration for convenient cable mounting. It is coated with a gold over nickel finish to ensure optimal conductivity and corrosion resistance. Perfect for various applications requiring a high-quality connection solution.
Search Keywords:
1420403106
IN STOCK: 375
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$4.916
$122.900
50
$4.096
$204.800
100
$3.944
$394.400
250
$3.811
$952.750
500
$3.772
$1,886.000
1,000
$3.735
$3,735.000
2,500
$3.697
$9,242.500
5,000 +
$3.660
$18,300.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models