142-0404-011
Johnson / Cinch Connectivity SolutionsSMA Plug Assembly, Straight Cabled, RG316 DS .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0404-011
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 12.4 Hz to GHz
Gender:
PL
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
17.93 x 7.92 mm
The Johnson / Cinch Connectivity Solutions part 142-0404-011 is a high-quality SMA PL connector, designed for a wide frequency range of 0Hz to 12.4GHz. This connector offers excellent performance with a 50Ohm impedance, ensuring optimal signal integrity. It features a convenient crimp connection, allowing for easy and reliable termination. With a durable construction and gold-plated contacts, this connector promises long-lasting connectivity and minimal signal loss. Designed for panel mount installations, it provides a secure and stable connection for various applications requiring SMA connectors.
Search Keywords:
1420404011
IN STOCK:
600
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$3.960
$99.000
50
$3.616
$180.800
100
$3.199
$319.900
250
$3.107
$776.750
500
$3.058
$1,529.000
1,000
$3.027
$3,027.000
2,500
$2.980
$7,450.000
5,000
+
$2.950
$14,750.000
Please Note:
Item may be subject to tariff fee if shipping within the United States