142-0404-016
Johnson / Cinch Connectivity SolutionsSMA Plug Assembly, Straight Cabled, RG316 DS .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0404-016
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 12.4 Hz to GHz
Gender:
PL
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
17.93 x 7.92 mm
The Johnson / Cinch Connectivity Solutions part 142-0404-016 is a high-quality SMA connector designed for a wide range of applications. This connector is capable of supporting frequencies from 0Hz to 12.4GHz, making it suitable for both low and high-frequency applications. With its 50Ohm impedance and crimp termination, it ensures reliable and secure connections. The ST panel mount design allows for easy installation and connection to various devices. The connector is made with gold-plated contacts, ensuring excellent conductivity and durability. Overall, the Johnson / Cinch Connectivity Solutions part 142-0404-016 is a top choice for professional-grade SMA connectors.
Search Keywords:
1420404016
IN STOCK:
3,900
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$3.010
$75.250
100
$2.666
$266.600
250
$2.588
$647.000
500
$2.535
$1,267.500
1,000
$2.510
$2,510.000
2,500
$2.485
$6,212.500
5,000
$2.460
$12,300.000
7,500
+
$2.435
$18,262.500
Please Note:
Item may be subject to tariff fee if shipping within the United States