142-0407-101
Johnson / Cinch Connectivity SolutionsSMA Plug Assembly, Right Angle Cabled, RG58 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0407-101
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 12.4 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
16.99 x 7.92 mm
The Johnson / Cinch Connectivity Solutions part 142-0407-101 is a high-quality SMA connector designed for use in various applications. It provides a secure and reliable connection for cables with a frequency range of 0Hz to 12.4GHz and an impedance of 50 Ohm. This connector features a convenient right-angle crimp design for easy installation onto cable mounts. The gold plating ensures excellent conductivity and corrosion resistance, making it suitable for both indoor and outdoor use. Trust Johnson / Cinch Connectivity Solutions for your SMA connector needs.
Search Keywords:
1420407101
IN STOCK:
297
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$15.19
$75.950
10
$14.78
$147.800
25
$13.55
$338.750
50
$11.97
$598.500
75
$11.85
$888.750
100
+
$11.73
$1,173.000