Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0408-011
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 12.4 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
17.93 x 7.92 mm
SMA Plug Assembly, Straight Cabled, RG142
Search Keywords:
1420408011
IN STOCK:
404
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$5.43
$135.750
50
$5.27
$263.500
100
$5.05
$505.000
250
$4.85
$1,212.500
500
$4.00
$2,000.000
1,000
$3.51
$3,510.000
2,500
$3.43
$8,575.000
5,000
+
$3.07
$15,350.000
Please Note:
Item may be subject to tariff fee if shipping within the United States