142-0593-001
Johnson / Cinch Connectivity SolutionsSMA Jack Assembly, Straight Cabled Bulkhead RG405 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0593-001
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
RG405/U Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
12.7 x 6.35 mm
The Johnson / Cinch Connectivity Solutions part 142-0593-001 is a high-quality SMA female connector designed for use in RF applications. With a frequency range of 0Hz to 18GHz and a 50 Ohm impedance, this connector ensures optimal signal transmission. It features a solder ST cable mount and is plated with gold for excellent conductivity and durability. This connector is perfect for a wide range of applications in telecommunications, aerospace, and military industries.
Search Keywords:
1420593001
IN STOCK:
698
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$5.600
$140.000
50
$5.510
$275.500
100
$5.298
$529.800
250
$5.018
$1,254.500
500
$4.682
$2,341.000
1,000
$4.378
$4,378.000
2,500
$4.334
$10,835.000
5,000
+
$4.291
$21,455.000