142-0693-001
Johnson / Cinch Connectivity SolutionsSMA Plug Assembly Straight Cabled, RG405 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0693-001
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 26.5 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Semi-Rigid Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
10.29 x 7.92 mm
The Johnson / Cinch Connectivity Solutions part 142-0693-001 is a high-quality SMA PL connector that offers exceptional performance for a wide range of applications. With a frequency range of 0Hz to 26.5GHz and a 50 Ohm impedance, this connector ensures reliable and efficient connectivity. It features a solder ST cable mount, making it easy to install and secure. The gold over nickel plating adds durability, longevity, and superior conductivity. Whether you need to connect RF cables or components, this SMA PL connector is a reliable choice.
Search Keywords:
1420693001
IN STOCK:
88
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$4.96
$124.000
50
$4.60
$230.000
100
$4.22
$422.000
250
$3.82
$955.000
500
$3.56
$1,780.000
1,000
$3.33
$3,330.000
2,500
$3.07
$7,675.000
5,000
+
$3.03
$15,150.000
Please Note:
Item may be subject to tariff fee if shipping within the United States