142-0693-061
Johnson / Cinch Connectivity SolutionsSMA Plug Assembly, Slide On RG405 .086 Semi Rigid
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0693-061
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 28 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Semi-Rigid Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
13.28 x 7.92 mm
SMA Plug Assembly, Slide On RG405 .086 Semi Rigid
Search Keywords:
1420693061
IN STOCK:
69
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$12.42
$62.100
10
$10.97
$109.700
25
$10.85
$271.250
50
$10.74
$537.000
63
$9.88
$622.440
125
$8.93
$1,116.250
188
$8.84
$1,661.920
250
+
$8.64
$2,160.000