142-0693-101
Johnson / Cinch Connectivity SolutionsSMA Plug Assembly, Right Angle Cabled, RG405 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0693-101
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Semi-Rigid Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
16.86 x 7.92 mm
The Johnson / Cinch Connectivity Solutions part 142-0693-101 is a high-quality SMA connector designed for a wide range of frequency applications from 0Hz to 18GHz. This 50Ohm connector features a solder right angle cable mount for secure and reliable connections. With a gold over nickel plating, this connector ensures excellent conductivity and corrosion resistance for optimal performance.
Search Keywords:
1420693101
IN STOCK:
395
Can Ship immediately
On Order:
1,000
can ship 4/9/25
Minimum Order:
5
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
5
$10.01
$50.050
25
$9.63
$240.750
50
$9.03
$451.500
100
$8.48
$848.000
250
$8.39
$2,097.500
500
$7.88
$3,940.000
1,000
+
$7.24
$7,240.000
Please Note:
Item may be subject to tariff fee if shipping within the United States