help desk software
DATA SHEET

142-0694-011

Johnson / Cinch Connectivity Solutions

SMA Plug Assembly, Straight Cabled Thread-On Nut, RG402

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0694-011
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 26.5 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Semi-Rigid Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
10.92 x 7.92 mm
SMA Plug Assembly, Straight Cabled Thread-On Nut, RG402
Search Keywords:
1420694011
IN STOCK: 400
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$7.63
$190.750
50
$7.36
$368.000
100
$7.13
$713.000
250
$6.33
$1,582.500
500
$5.94
$2,970.000
1,000
$5.25
$5,250.000
2,500
$5.20
$13,000.000
5,000 +
$5.15
$25,750.000
Tools/3D Models