142-0694-061
Johnson / Cinch Connectivity SolutionsSMA Plug Assembly, Slide On RG402 .141 Semi Rigid
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0694-061
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 28 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Semi-Rigid Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
13.28 x 7.92 mm
SMA Plug Assembly, Slide On RG402 .141 Semi Rigid
Search Keywords:
1420694061
IN STOCK:
293
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$14.15
$70.750
10
$12.54
$125.400
25
$11.94
$298.500
50
$11.41
$570.500
63
$11.09
$698.670
125
$10.72
$1,340.000
188
$10.56
$1,985.280
250
+
$9.10
$2,275.000