help desk software
DATA SHEET

142-0701-206

Johnson / Cinch Connectivity Solutions

SMA Jack Assembly, Straight PCB Mount .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0701-206
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
9.52 x 7.92 mm
The Johnson / Cinch Connectivity Solutions part 142-0701-206 is a high-quality SMA connector designed for a wide range of applications. It is capable of handling frequencies from 0Hz to 18GHz, making it suitable for use in both low and high-frequency applications. With a 50Ohm impedance and solder termination, this connector ensures optimal signal transmission and stability. The straight through-hole design allows for easy installation on PCBs, while the gold-plated contacts enhance conductivity and prevent corrosion. The reverse polarity configuration (RCP) adds versatility by providing an alternative mating option. With its superior performance and durable construction, the Johnson / Cinch Connectivity Solutions part 142-0701-206 is a reliable choice for professionals in the electronics industry.
Search Keywords:
1420701206
IN STOCK: 366
Can Ship immediately
On Order:
1,000   can ship 12/16/24 
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.791
$69.775
100
$2.460
$246.000
250
$2.389
$597.250
500
$2.351
$1,175.500
1,000
$2.328
$2,328.000
2,500
$2.302
$5,755.000
5,000
$2.279
$11,395.000
7,500 +
$2.257
$16,927.500
Tools/3D Models