142-0701-211
Johnson / Cinch Connectivity SolutionsJACK ASSEMBLY,STRAIGHT PC MOUNT SMA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0701-211
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
7.92 x 7.92 x 9.52 mm
The Johnson / Cinch Connectivity Solutions part 142-0701-211 is a high-quality SMA connector. It is a right-angle, jack (female) connector with a frequency range of 0Hz to 18GHz, making it suitable for a wide range of applications. The connector has a 50Ohm impedance, ensuring excellent signal integrity. It is designed for through-hole soldering and features gold plating over nickel and copper for enhanced durability and reliable electrical performance.
Search Keywords:
1420701211
IN STOCK:
0
On Order:
500
can ship 12/30/24
1,000
can ship 1/20/25
Minimum Order:
25
Multiple:
25
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
25
$8.70
$217.500
50
$7.71
$385.500
100
$7.25
$725.000
250
$6.15
$1,537.500
500
$5.75
$2,875.000
1,000
$5.32
$5,320.000
2,500
$5.24
$13,100.000
5,000
+
$5.16
$25,800.000