Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0701-236
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
9.52 x 7.92 mm
SMA Jack Assembly, Straight PCB Mount
Search Keywords:
1420701236
IN STOCK:
65
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.90
$49.500
10
$8.37
$83.700
25
$7.39
$184.750
50
$6.83
$341.500
63
$6.72
$423.360
125
$6.62
$827.500
188
$6.52
$1,225.760
250
+
$5.84
$1,460.000