Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0701-301
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
15.84 x 9.53 mm
The 142-0701-301 is a right angle SMA Coaxial Jack with gold-plated beryllium copper contact. It features solder coaxial termination, 18GHz maximum frequency and PTFE insulator.
Search Keywords:
1420701301
IN STOCK:
5,697
Can Ship immediately
On Order:
5,000
can ship 12/25/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$4.74
$118.500
50
$4.31
$215.500
100
$4.09
$409.000
250
$4.01
$1,002.500
500
$3.95
$1,975.000
1,000
$3.89
$3,890.000
2,500
$3.83
$9,575.000
5,000
+
$3.77
$18,850.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
5227161-9
RTANG JACK W/MTG PINS,BNC PCB
THT-64-427-3
Self-Laminating Vinyl Wire and Cable Labels - 2.25 in H x 1 in W - Roll of 3000 Labels - C...
CM1F-R-12V
Relays 12VDC 96Ohm 35(NO)/20(NC)A SPDT(20mm 15mm 33mm) Plug-In Automotive Relay Automotive
BD01
Standard Profile DIP switch-100 mA max. @ 50 V DC.-Thru-hole-Unsealed-2N-1 position
C050X044YJT
Thermal transfer component label, 0.50" W x 0.44" H, polyester, white, 5 labels/row, 10,00...