Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0701-306
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
15.84 x 9.53 mm
SMA Jack Assembly, Right Angle PCB Mount
Search Keywords:
1420701306
IN STOCK:
326
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$5.42
$135.500
50
$5.26
$263.000
100
$5.04
$504.000
250
$4.84
$1,210.000
500
$4.17
$2,085.000
1,000
$3.47
$3,470.000
2,500
$3.15
$7,875.000
5,000
+
$2.97
$14,850.000
Please Note:
Item may be subject to tariff fee if shipping within the United States