Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0701-321
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
500 to 18000 MHz
Gender:
F
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
15.64 x 7.92 x 9.52 mm
JACK ASSEMBLY,RA PC MOUNT SMA, Gold Plated
Search Keywords:
1420701321
IN STOCK:
343
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$14.67
$73.350
25
$13.38
$334.500
50
$12.82
$641.000
100
$12.31
$1,231.000
250
$11.28
$2,820.000
500
$10.46
$5,230.000
1,000
+
$9.85
$9,850.000