Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0701-406
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder Cup
Operating Temperature:
-65 to 165 °C
Dimension:
17.02 mm
The 142-0701-406 is SMA connector includes: 1 connector, 1 lockwasher and 1 nut. Operating temperature range is from -65°C to 165°C.
Search Keywords:
1420701406
IN STOCK:
225
Can Ship immediately
On Order:
3,125
can ship 2/24/25
Minimum Order:
25
Multiple:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$5.064
$126.600
50
$4.936
$246.800
100
$4.637
$463.700
250
$4.293
$1,073.250
500
$3.893
$1,946.500
1,000
$3.756
$3,756.000
2,500
$3.719
$9,297.500
5,000
+
$3.681
$18,405.000
Please Note:
Item may be subject to tariff fee if shipping within the United States