help desk software
DATA SHEET

142-0701-421

Johnson / Cinch Connectivity Solutions

SMA Jack Straight PCB Mount Bulkhead .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0701-421
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
29.21 mm
The JOHNSON / CINCH CONNECTIVITY SOLUTIONS part 142-0701-421 is a high-quality SMA connector that is designed for a wide frequency range of 0Hz to 18GHz. It features a 50Ohm impedance and utilizes a solder ST thru-hole connection for secure and reliable installation. The connector is plated with gold for enhanced conductivity and durability, making it ideal for high-frequency applications.
Search Keywords:
1420701421
IN STOCK: 224
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.82
$59.100
25
$10.09
$252.250
50
$9.70
$485.000
100
$9.12
$912.000
250
$8.78
$2,195.000
500
$8.67
$4,335.000
1,000 +
$7.98
$7,980.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models