142-0701-491
Johnson / Cinch Connectivity SolutionsSMA Jack Assembly, Straight PCB Mount Bulkhead .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0701-491
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
20.83 mm
The Johnson / Cinch Connectivity Solutions part 142-0701-491 is a high-quality SMA connector designed for exceptional performance in a wide range of applications. With a frequency range of 0Hz to 18GHz and a 50-ohm impedance, this connector ensures reliable and efficient signal transmission. It features a solder termination for secure and durable connections and is designed for through-hole mounting. The connector is gold-plated for enhanced conductivity and corrosion resistance. With its excellent electrical characteristics and robust construction, the Johnson / Cinch Connectivity Solutions SMA connector is an ideal choice for professionals in various industries.
Search Keywords:
1420701491
IN STOCK:
1,425
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$6.51
$162.750
50
$6.19
$309.500
100
$6.01
$601.000
250
$5.82
$1,455.000
500
$5.57
$2,785.000
1,000
$5.37
$5,370.000
2,500
$5.31
$13,275.000
5,000
+
$5.26
$26,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
58495-2
Tool Die Set For Backplane and Circular Contacts - 16 to 28 AWG.
202K142-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
EN3CAP
Dust Cap / Cover - Sealing Cap - EN3 Connectors - Thermoplastic Body.
QTH-120-04-L-D-A
0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair, Right-Angle
SS-10.120.28
ROHDE~BLK~MATTEGLOSSFINW/PLAST