help desk software

142-0701-506

Johnson / Cinch Connectivity Solutions

Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Over Copper .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0701-506
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
19.85 mm
The Johnson / Cinch Connectivity Solutions part 142-0701-506 is a high-quality SMA connector designed for reliable performance in a wide range of applications. This connector is perfect for use in RF and microwave systems, offering a frequency range of 0Hz to 18GHz and a 50Ohm impedance. The connector features a solder termination, making it easy to securely attach to a PCB or other electronic devices. It has a right angle design, allowing for convenient installation in confined spaces. The connector is made from durable materials and has a gold over nickel over copper plating, ensuring excellent conductivity and corrosion resistance. With its outstanding electrical performance and robust construction, the Johnson / Cinch Connectivity Solutions 142-0701-506 connector is an ideal choice for professionals in industries such as telecommunications, aerospace, and defense.
Search Keywords:
1420701506
IN STOCK: 508
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$4.94
$123.500
50
$4.82
$241.000
100
$4.53
$453.000
250
$4.18
$1,045.000
500
$4.12
$2,060.000
1,000
$4.05
$4,050.000
2,500 +
$3.99
$9,975.000
Please Note: Item may be subject to tariff fee if shipping within the United States