142-0701-621
Johnson / Cinch Connectivity SolutionsSMA Jack Assembly, Flange Mount 2 Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0701-621
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder Cup
Operating Temperature:
-65 to 165 °C
Dimension:
14.6 x 15.88 mm
The Johnson / Cinch Connectivity Solutions part 142-0701-621 is a high-quality SMA connector designed for seamless audio and video signal transmission. With a frequency range of 0Hz to 18GHz and a 50Ohm impedance, this connector ensures optimal performance and minimal signal loss. Its solder cup termination and ST flange mount make it easy to install and secure, while the gold plating over nickel ensures excellent conductivity and corrosion resistance. Perfect for professional audio and video applications, this SMA connector is a reliable choice for any project.
Search Keywords:
1420701621
IN STOCK:
410
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$5.253
$131.325
50
$5.029
$251.450
100
$4.833
$483.300
250
$4.690
$1,172.500
500
$4.410
$2,205.000
1,000
$3.863
$3,863.000
2,500
$3.670
$9,175.000
5,000
+
$3.633
$18,165.000
Please Note:
Item may be subject to tariff fee if shipping within the United States