142-0701-851
Johnson / Cinch Connectivity SolutionsConn - SMA - RCP - 0Hz to 18GHz- 50Ohm - Solder - ST - Edge Mount - Gold
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0701-851
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Tray
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP
Mounting:
Edge Mount
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
9.52 x 14.27 x 7.92 mm
The 142-0701-851 from Johnson is a straight SMA edge (end) launch jack receptacle connector. The SMA connectors are precision connectors for microwave applications up to 18GHz and impedance of 50 ohm.
Search Keywords:
1420701851
IN STOCK:
17,175
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$4.77
$23.850
50
$2.82
$141.000
100
$2.76
$276.000
250
$2.68
$670.000
500
$2.59
$1,295.000
1,000
$2.38
$2,380.000
3,000
$2.15
$6,450.000
5,000
+
$2.11
$10,550.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1410188-3
Backplane Connector - Plug, Male Blades - 112 Position - MULTIGIG, Full, Right End - 0.071...
1367073-1
I/O Connector - 20 Contacts - Receptacle - SFP - Solder - SFP System Series - PCB Mount.
1-1718645-1
4POS, MCON 1.2 LL REC SEALED
1-1469491-2
Connector Accessory - Guide Module - 9mm Wide MULTIGIG RT Backplane Modules.
901-10112
RF Connector SMA Straight PCB Jack Through Hole 50 Ohm