142-0701-881
Johnson / Cinch Connectivity SolutionsConn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold Over Nickel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0701-881
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP
Mounting:
Edge Mount
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
9.52 x 14.27 x 7.92 mm
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold Over Nickel
Search Keywords:
1420701881
IN STOCK:
1,277
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$6.48
$162.000
50
$6.39
$319.500
100
$6.19
$619.000
250
$5.66
$1,415.000
500
$5.16
$2,580.000
1,000
$4.79
$4,790.000
2,500
$4.66
$11,650.000
5,000
+
$4.38
$21,900.000