142-0711-202
Johnson / Cinch Connectivity SolutionsTape and Reel, 500 per reel, JACK ASSEMBLY,STRAIGHT PC SURFACE MOUNT SMA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0711-202
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP
Mounting:
Surface Mount
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
6.35 x 6.35 x 8.84 mm
The Johnson / Cinch Connectivity Solutions part 142-0711-202 is a high-quality SMA connector designed for a wide range of applications. With a frequency range of 0Hz to 18GHz and a 50Ohm impedance, this connector ensures reliable and efficient signal transmission. It features a solder ST edge mount configuration, making installation quick and easy. The connector is made of high-grade materials and is gold-plated to provide excellent conductivity while minimizing signal loss. This part is available in a reel and tape (T/R) packaging option. Whether you are working on a professional project or a hobbyist, the Johnson / Cinch Connectivity Solutions part 142-0711-202 is an ideal choice for your connector needs.
Search Keywords:
1420711202
IN STOCK:
2,200
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$2.15
$215.000
250
$2.10
$525.000
500
$2.07
$1,035.000
1,000
$1.90
$1,900.000
2,500
$1.75
$4,375.000
5,000
$1.68
$8,400.000
7,500
$1.66
$12,450.000
10,000
+
$1.63
$16,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States