142-0711-821
Johnson / Cinch Connectivity SolutionsConn - SMA - RCP - 0Hz to 18GHz - 50Ohm - Solder - ST - Edge Mount - Gold
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0711-821
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP
Mounting:
Edge Mount
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
6.35 x 13.33 x 6.35 mm
The 142-0711-821 is a RF/Coaxial Connector, SMA edge (end) launch jack receptacle with gold plated brass body, gold plated contact, receptacle style, solder termination type and PCB edge mount.
Search Keywords:
1420711821
IN STOCK:
7,758
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$3.10
$77.500
50
$3.06
$153.000
100
$2.93
$293.000
250
$2.84
$710.000
500
$2.80
$1,400.000
1,000
$2.75
$2,750.000
2,500
$2.52
$6,300.000
5,000
+
$2.48
$12,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States