142-0721-881
Johnson / Cinch Connectivity SolutionsSMA Jack Assembly, End Launch, Surface Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0721-881
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP
Mounting:
Edge Mount
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
9.53 x 17.45 x 6.65 mm
The Johnson / Cinch Connectivity Solutions part 142-0721-881 is a high-quality SMA connector designed for a wide frequency range of 0Hz to 18GHz. With a 50-ohm impedance, it ensures reliable signal transmission and achieves optimal performance. The connector features a solder ST edge mount configuration, making it easy to install and connect to your circuit board. It is plated with gold for enhanced conductivity and protection against corrosion. This connector is currently in stock, ready for immediate use in your electronic projects.
Search Keywords:
1420721881
IN STOCK:
96
Can Ship immediately
On Order:
500
can ship 1/24/25
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$4.49
$112.250
50
$4.32
$216.000
100
$4.09
$409.000
250
$3.77
$942.500
500
$3.48
$1,740.000
1,000
$3.13
$3,130.000
2,500
$2.91
$7,275.000
5,000
+
$2.87
$14,350.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1757820-6
9 Position D-Sub Receptacle, Female Sockets Connector
321617
TERMINAL,PIDG R 26-22 6
5205821-2
HEX NUT,4-40,PLATED
770680-1
Rectangular Connector Housing - Plug - Female Socket - 23 Position - 3 Rows - Latch Lock -...
D110278
Connector Accessories Spring Latch Assembly