help desk software
DATA SHEET

142-0761-871

Johnson / Cinch Connectivity Solutions

SMA High Freq End Launch Jack Assembly, Edge Mount, 15 MIL Pin .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0761-871
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 26.5 Hz to GHz
Gender:
RCP
Mounting:
Edge Mount
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
6.35 x 14.07 x 6.35 mm
The JOHNSON / CINCH CONNECTIVITY SOLUTIONS part 142-0761-871 is a high-quality Conn SMA connector designed for applications requiring exceptional performance in a wide frequency range of 0Hz to 26.5GHz. This 50Ohm connector features a Solder ST Edge Mount configuration with a Reverse Polarity Contact (RCP) and is plated with gold for superior conductivity and corrosion resistance. Perfect for critical RF and microwave applications, this connector ensures reliable and efficient signal transmission.
Search Keywords:
1420761871
IN STOCK: 69
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.41
$62.050
25
$11.11
$277.750
50
$10.26
$513.000
100
$9.00
$900.000
250
$8.66
$2,165.000
500
$8.10
$4,050.000
1,000 +
$7.58
$7,580.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models