142-0761-881
Johnson / Cinch Connectivity SolutionsSMA High Freq End Launch Jack Assembly, PCB Mount, 10 MIL Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0761-881
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 26.5 Hz to GHz
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
13.48 mm
The 142-0761-881 is a RF/Coaxial Connector, SMA PC mount jack receptacle with gold plated brass body, gold plated contact, printed circuit board style, solder termination type and end launch mount. This high frequency end launch connector is designed to attach directly to a high frequency coplanar waveguide (CPW) circuit board transmission line, although other lines such as micro-strip can be used with good results. These connectors can be used on high frequency PC board substrate layers as thin as 10 MIL pin.
Search Keywords:
1420761881
IN STOCK:
4,820
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$11.16
$55.800
25
$8.38
$209.500
50
$7.62
$381.000
100
$7.04
$704.000
250
$6.44
$1,610.000
500
$6.08
$3,040.000
1,000
+
$5.69
$5,690.000