142-0771-821
Johnson / Cinch Connectivity SolutionsSMA High Freq End Launch Jack Assembly, PCB Mount, 15 MIL Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0771-821
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 26.5 Hz to GHz
Gender:
F
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
13.48 mm
The Johnson / Cinch Connectivity Solutions part 142-0771-821 is a high-quality SMA connector designed for a wide frequency range of 0Hz to 26.5GHz. This 50 Ohm connector offers excellent signal integrity and is specifically designed for edge mount applications. It features a solder termination and a durable gold-plated finish over nickel and copper for enhanced conductivity and corrosion resistance. Whether you're working on RF applications or high-speed data transmission, this SMA connector is a reliable choice for your connectivity needs.
Search Keywords:
1420771821
IN STOCK:
3,130
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$11.60
$58.000
25
$9.42
$235.500
50
$8.89
$444.500
100
$8.20
$820.000
250
$8.00
$2,000.000
500
$7.32
$3,660.000
1,000
+
$6.93
$6,930.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
901-294
Conn Type N-SMA Adapter 0Hz to 11GHz 50Ohm ST PL/RCP Gold
700-102BAA-B00
Temp Sensor Analog Automotive 2-Pin
74540-0401
Connector Accessories Guide Right Angle PCI Express Tray
CSDA1BA
Current Sensor Current Sensor AC/DC Current 9V/12V/15V Automotive
SPU02M-12
Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 4-Pin SIP