142-0791-801
Johnson / Cinch Connectivity SolutionsSMA JACK ASSEMBLY,SELF FIXTURE END LAUNCH,.062 BOARD THICKNESS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0791-801
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP
Mounting:
Edge Mount
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
9.52 x 14.27 x 7.92 mm
SMA JACK ASSEMBLY,SELF FIXTURE END LAUNCH,.062 BOARD THICKNESS
Search Keywords:
1420791801
IN STOCK:
100
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$19.21
$96.050
10
$14.78
$147.800
25
$13.24
$331.000
50
$12.24
$612.000
75
$12.06
$904.500
100
+
$10.10
$1,010.000