help desk software
DATA SHEET

142-0801-301

Johnson / Cinch Connectivity Solutions

SMA Plug Assembly, Right Angle PCB Mount

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0801-301
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
PL
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
15.98 x 7.92 mm
SMA Plug Assembly, Right Angle PCB Mount
Search Keywords:
1420801301
IN STOCK: 26
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.12
$29.120
5
$25.69
$128.450
10
$24.01
$240.100
25
$23.53
$588.250
50
$22.40
$1,120.000
75
$22.06
$1,654.500
100 +
$21.16
$2,116.000
Tools/3D Models