Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0801-801
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
PL
Mounting:
Edge Mount
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
9.52 x 17.42 x 7.92 mm
SMA Plug Assembly, End Launch
Search Keywords:
1420801801
IN STOCK:
0
On Order:
250
can ship 12/6/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$9.17
$229.250
50
$8.76
$438.000
100
$8.51
$851.000
250
$8.04
$2,010.000
500
$7.45
$3,725.000
1,000
$7.01
$7,010.000
2,500
+
$6.75
$16,875.000