help desk software
DATA SHEET

142-0801-806

Johnson / Cinch Connectivity Solutions

Conn SMA M 0Hz to 18GHz 50Ohm Solder ST

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0801-806
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
M
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Dimension:
N/A
Conn SMA M 0Hz to 18GHz 50Ohm Solder ST
Search Keywords:
1420801806
IN STOCK: 290
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.35
$76.750
100 +
$4.29
$429.000
Tools/3D Models