142-0801-811
Johnson / Cinch Connectivity SolutionsSMA Plug Assembly, End Launch .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0801-811
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
PL
Mounting:
Edge Mount
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
9.52 x 17.42 x 7.92 mm
The JOHNSON / CINCH CONNECTIVITY SOLUTIONS 142-0801-811 is a high-quality Conn SMA connector designed for applications requiring a frequency range from 0Hz to 18GHz. This 50Ohm connector features a solder ST edge mount configuration with a durable gold over nickel over copper finish. Perfect for providing seamless and reliable connectivity in a variety of electronic devices and systems.
Search Keywords:
1420801811
IN STOCK:
250
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.73
$53.650
25
$10.22
$255.500
50
$9.69
$484.500
100
$9.10
$910.000
250
$9.01
$2,252.500
500
$8.43
$4,215.000
1,000
+
$7.74
$7,740.000