Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0901-406
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
F/F
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
22.22 mm
SMA Adapter Jack to Bulkhead Jack Adapter
Search Keywords:
1420901406
IN STOCK:
925
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$9.78
$244.500
50
$8.77
$438.500
75
$8.64
$648.000
100
+
$7.24
$724.000