help desk software
DATA SHEET

142-0901-801

Johnson / Cinch Connectivity Solutions

SMA Jack to Jack Assembly, Adapter

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0901-801
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Type:
SMA Adapter
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
RCP/RCP
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
N/A
SMA Jack to Jack Assembly, Adapter
Search Keywords:
1420901801
IN STOCK: 75
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$8.86
$221.500
50
$8.49
$424.500
100
$7.72
$772.000
250
$6.66
$1,665.000
500
$6.56
$3,280.000
1,000
$5.91
$5,910.000
2,500 +
$5.39
$13,475.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models