142-0901-811
Johnson / Cinch Connectivity SolutionsSMA Plug to Plug Assembly, Adapter .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0901-811
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA Adapter
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
PL/PL
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
N/A
The Johnson / Cinch Connectivity Solutions part 142-0901-811 is a high-quality Conn SMA Adapter designed for a wide range of applications. This adapter provides seamless connectivity between SMA connectors, ensuring reliable signal transmission from 0Hz to 18GHz. It features a 50Ohm impedance and a durable construction for long-lasting performance. The adapter is equipped with gold-plated contacts to enhance conductivity and minimize signal loss, delivering exceptional performance and accuracy. With its ST PL/PL configuration, this SMA adapter is easy to install and compatible with various devices. Whether in telecommunications, aerospace, or laboratory settings, the Johnson / Cinch Connectivity Solutions part 142-0901-811 is a trusted choice for professionals seeking reliable and efficient connectivity solutions.
Search Keywords:
1420901811
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$13.81
$69.050
25
$12.28
$307.000
50
$11.52
$576.000
100
$10.88
$1,088.000
250
$10.09
$2,522.500
500
$9.45
$4,725.000
1,000
+
$8.68
$8,680.000
CUSTOMERS
ALSO BOUGHT
5227726-3
RF / Coaxial Connector - BNC Coaxial - Straight Jack - Solder - 50 ohm - Phosphor Bronze.
108-0750-001
Assembly, Banana Plug, Uninsulated Hex Body, Threaded Stud, Solder Lug
1835
Metal Binding Post - 10-32 Post Thread - 0.375" Hex Head Shape.
IM22TS
Signal Relay 4.5VDC 2A DPDT( (10mm 6mm 5.65mm)) THT Automotive
415-0029-M3.0
CABLE ASSEMBLY,STR SMA PLUG TO STR SMA PLUG, RG 316, 3000mm/ 118.1"