help desk software
DATA SHEET

142-0901-941

Johnson / Cinch Connectivity Solutions

SMA Right Angle In Series Jack, Plug Adapter .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-0901-941
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Type:
SMA Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP/PL
Mounting:
N/A
Body Orientation:
Right Angle
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
17.15 x 7.92 mm
The Johnson / Cinch Connectivity Solutions part 142-0901-941 is a Conn SMA Adapter that features a Reverse Coupling Plug (RCP) to Plug (PL) connection. It is designed to operate in a frequency range of 0Hz to 18GHz, making it suitable for a wide range of applications. This adapter has an impedance of 50 Ohm and comes with a right-angle orientation. The gold-plated construction ensures excellent conductivity and minimizes signal loss.
Search Keywords:
1420901941
IN STOCK: 456
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.93
$54.650
25
$10.40
$260.000
50
$9.82
$491.000
100
$9.27
$927.000
250
$8.84
$2,210.000
500
$8.54
$4,270.000
1,000 +
$7.48
$7,480.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models