help desk software
DATA SHEET

142-1000-002

Johnson / Cinch Connectivity Solutions

50 Ohm Feed-Thru, Hermetic Seal, .015 Diameter Pin

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-1000-002
RoHS:
Yes
HTS:
8538908140
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Type:
Hermetic Seal Feed-Thru
Operating Temperature:
-55 to 165 °C
Dimension:
7.99 x 2.5 mm
50 Ohm Feed-Thru, Hermetic Seal, .015 Diameter Pin
Search Keywords:
1421000002
IN STOCK: 166
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$6.31
$157.750
50
$6.02
$301.000
100
$5.72
$572.000
250
$5.16
$1,290.000
500
$4.93
$2,465.000
1,000
$4.33
$4,330.000
2,500
$4.27
$10,675.000
5,000 +
$4.20
$21,000.000
Tools/3D Models