142-1000-003
Johnson / Cinch Connectivity Solutions50 Ohm Feed-Thru, Hermetic Seal, .018 Diameter Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-1000-003
RoHS:
Yes
HTS:
8538908140
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
Hermetic Seal Feed-Thru
Operating Temperature:
-55 to 165 °C
Dimension:
7.92 x 2.79 mm
The Johnson / Cinch Connectivity Solutions Part 142-1000-003 is a reliable and efficient connector accessory designed for hermetic seal feed-thru straight applications. It ensures a secure and tight seal, providing excellent protection against moisture, dust, and other external elements. This connector accessory is highly durable and can withstand challenging environmental conditions, making it ideal for use in various industrial and commercial applications. With its high-quality construction and reliable performance, the Johnson / Cinch Connectivity Solutions Part 142-1000-003 is a top choice for professionals seeking an effective solution for their connector needs.
Search Keywords:
1421000003
IN STOCK:
448
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$6.443
$161.075
50
$6.218
$310.900
100
$5.879
$587.900
250
$5.260
$1,315.000
500
$4.950
$2,475.000
1,000
$4.332
$4,332.000
2,500
$4.288
$10,720.000
5,000
+
$4.246
$21,230.000