142-1701-821
Johnson / Cinch Connectivity SolutionsSMA HIGH FREQ JACK ASSEMBLY,SELF FIXTURE END LAUNCH,.062 BOARD THICKNESS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-1701-821
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 26.5 Hz to GHz
Gender:
RCP
Mounting:
Edge Mount
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
14.27 x 6.27mm
SMA HIGH FREQ JACK ASSEMBLY,SELF FIXTURE END LAUNCH,.062 BOARD THICKNESS
Search Keywords:
1421701821
IN STOCK:
49
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$19.31
$19.310
10
$17.36
$173.600
25
$16.87
$421.750
50
$16.42
$821.000
100
$15.58
$1,558.000
250
$13.82
$3,455.000
500
+
$13.00
$6,500.000