help desk software
DATA SHEET

142-1731-031

Johnson / Cinch Connectivity Solutions

Conn SMA RCP 50Ohm Solder ST Panel Mount Gold

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-1731-031
RoHS:
Yes
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
16.76 mm
Conn SMA RCP 50Ohm Solder ST Panel Mount Gold
Search Keywords:
1421731031
IN STOCK: 469
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$17.93
$179.300
50
$5.07
$253.500
100
$4.18
$418.000
250
$3.72
$930.000
500
$3.26
$1,630.000
1,000
$2.79
$2,790.000
5,000 +
$2.51
$12,550.000
Tools/3D Models