help desk software
DATA SHEET

142-1801-571

Johnson / Cinch Connectivity Solutions

Plug, .375 Sq Flange Mount, Flange Socket .018, Field Repairable

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-1801-571
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 26.5 Hz to GHz
Gender:
RCP
Mounting:
Flange Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
12.67 x 9.53 x 9.53 mm
Plug, .375 Sq Flange Mount, Flange Socket .018, Field Repairable
Search Keywords:
1421801571
IN STOCK: 129
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.73
$83.650
10
$13.25
$132.500
25
$11.57
$289.250
50
$10.59
$529.500
63
$10.26
$646.380
125
$9.95
$1,243.750
188
$9.80
$1,842.400
250 +
$9.65
$2,412.500
Tools/3D Models