142-1901-821
Johnson / Cinch Connectivity SolutionsSMA, In Series, Jack To Quick Connect Plug Adapter, 18 GHz
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-1901-821
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Type:
SMA Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
PL/F
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
27.74 x 12.83 mm
SMA, In Series, Jack To Quick Connect Plug Adapter, 18 GHz
Search Keywords:
1421901821
IN STOCK:
22
Can Ship immediately
On Order:
30
can ship 12/23/24
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$34.39
$34.390
5
$33.19
$165.950
10
$31.06
$310.600
25
$30.75
$768.750
50
$30.45
$1,522.500
100
$28.98
$2,898.000
250
+
$27.45
$6,862.500
CUSTOMERS
ALSO BOUGHT
28-5940
Switch Connector Thermoplastic Rocker Switch.
0034.3117
Fuse - Cartridge - Time Delay - 1 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FST Series.
AA1-B0-34-620-5D1-C
1-pole - Handle - 20 amp circuit breaker - Screw 10-32 Bus Type terminals - UL 1077 Recogn...
L717DC37P
Conn D-Subminiature PIN 37 POS 2.77mm Solder Cup ST Panel Mount 37 Terminal 1 Port
M39029/58-360
Circular Connector Contact - MIL-DTL-38999 Series - Pin - Crimp - 22 AWG - 28 AWG.