142-4701-201
Johnson / Cinch Connectivity SolutionsSMA Jack Assembly, Straight, PCB Mount, Reverse Polarity
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-4701-201
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
9.52 x 7.92 mm
SMA Jack Assembly, Straight, PCB Mount, Reverse Polarity
Search Keywords:
1424701201
IN STOCK:
0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$5.11
$127.750
50
$4.95
$247.500
100
$4.73
$473.000
250
$4.31
$1,077.500
500
$3.93
$1,965.000
1,000
$3.65
$3,650.000
2,500
$3.39
$8,475.000
5,000
+
$3.18
$15,900.000