142-4701-801
Johnson / Cinch Connectivity SolutionsSMA Jack Assembly, End Launch, Reverse Polarity .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-4701-801
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP
Mounting:
Edge Mount
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
9.52 x 17.45 x 7.92 mm
Introducing the JOHNSON / CINCH CONNECTIVITY SOLUTIONS part 142-4701-801 - a high-quality Conn SMA RCP connector designed for superior performance. This connector operates seamlessly from 0Hz to 18GHz with a stable 50Ohm impedance, making it ideal for a wide range of applications. Featuring a solder ST edge mount for easy installation and enhanced durability, this connector is gold-plated for reliable signal transmission and low signal loss. Upgrade your connectivity with the JOHNSON / CINCH CONNECTIVITY SOLUTIONS part 142-4701-801 today!
Search Keywords:
1424701801
IN STOCK:
3,300
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$8.04
$201.000
50
$7.92
$396.000
100
$7.43
$743.000
250
$6.76
$1,690.000
500
$6.32
$3,160.000
1,000
$5.91
$5,910.000
2,500
+
$5.85
$14,625.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
21100662
Metal Sleeve - Form Hole - 5.9 x 3.3 - Press‐in
BS-7
Battery Holder 1 Cells Glass/Nylon
20817612
Inserter/Extractor Handle Type IEL - Black Lever - Grey Button - Bottom - 10 Pieces.
64568089
Guide Rail With Coding for CompactPCI/ VME64x - PC - 160 mm - 2 mm Groove Width - Red.