142-5701-201
Johnson / Cinch Connectivity SolutionsSMA Jack Assembly, Straight PCB Mount, Left Hand Thread
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-5701-201
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP
Mounting:
Edge Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
13.46 x 7.92 mm
SMA Jack Assembly, Straight PCB Mount, Left Hand Thread
Search Keywords:
1425701201
IN STOCK:
0
MOQ for out of Stock Qty:
63
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
63
$6.35
$400.050
125
$4.80
$600.000
188
$4.47
$840.360
250
+
$4.38
$1,095.000