142-9303-411
Johnson / Cinch Connectivity SolutionsSMA Non-Magnetic Jack Assembly, Straight Cabled Bulkhead, RG316
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Johnson / Cinch Connectivity Solutions
Part No:
142-9303-411
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 12.4 Hz to GHz
Gender:
F
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
RG316 Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
21.2 mm
SMA Non-Magnetic Jack Assembly, Straight Cabled Bulkhead, RG316
Search Keywords:
1429303411
IN STOCK:
240
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$26.36
$26.360
10
$20.59
$205.900
25
$19.48
$487.000
50
$18.76
$938.000
63
$18.02
$1,135.260
125
$17.29
$2,161.250
188
$17.02
$3,199.760
250
+
$16.77
$4,192.500